


5682-2 | |
|---|---|
DigiKey Part Number | 501-2337-ND |
Manufacturer | |
Manufacturer Product Number | 5682-2 |
Description | ADAPTER EXTENDED TIP RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A Standard Tip, 0.080" (2.03mm) Dia Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip, 0.080" (2.03mm) Dia | |
Connection Type | 5548A Style Probes | |
Length - Tip | 2.000" (50.80mm) | |
Length - Overall | 3.270" (83.06mm) | |
Color | Red | |
Voltage Rating | 300VRMS/DC | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Nylon | |
Material - Tip | Steel, Stainless | |
Operating Temperature | 122°F (50°C) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |



