
5643L-2 | |
|---|---|
DigiKey Part Number | 5643L-2-ND |
Manufacturer | |
Manufacturer Product Number | 5643L-2 |
Description | TEST CLIP QFP 100(2 X 20/2 X 30) |
Customer Reference | |
Detailed Description | QFP, 0.65mm Pitch Test Clip 100 (2 x 20, 2 x 30) |
Datasheet | Datasheet |
Category | Type QFP, 0.65mm Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 100 (2 x 20, 2 x 30) |
Series | Contact Finish Gold |
Part Status Obsolete |

