
5643 | |
|---|---|
DigiKey Part Number | 5643-ND |
Manufacturer | |
Manufacturer Product Number | 5643 |
Description | TEST CLIP QFP 100(2 X 20/2 X 30) |
Customer Reference | |
Detailed Description | QFP, 0.65mm Pitch Test Clip 100 (2 x 20, 2 x 30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | QFP, 0.65mm Pitch | |
Number of Positions or Pins (Grid) | 100 (2 x 20, 2 x 30) | |
Contact Finish | Gold | |
Contact Material | - |

