


5529 | |
|---|---|
DigiKey Part Number | 5529-ND |
Manufacturer | |
Manufacturer Product Number | 5529 |
Description | STRAP WRIST MEDIUM |
Customer Reference | |
Detailed Description | Wrist Strap Medium Blue |
Category | Strap Closure Expansion |
Manufacturer Pomona Electronics | Strap Material Stainless Steel |
Packaging Bulk | Strap Termination 4mm Snap Stud |
Part Status Obsolete | Size Medium |
Type Wrist Strap | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09044 | Desco | 126 | 16-1426-ND | 21,54000 € | Direct |


