5517A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 1.064
Unit Price: 25,49000 €
Datasheet
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Who is Pomona Electronics?

5517A

DigiKey Part Number
5517A-ND
Manufacturer
Manufacturer Product Number
5517A
Description
TEST LEAD BANANA TO PROBE 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Test Probe
Manufacturer
Pomona Electronics
Cable Length
48.0" (1219.20mm)
Series
Type
DMM Test Leads
Packaging
Bulk
Contents
2 Leads, Black and Red
Part Status
Obsolete
Material - Insulation
Silicone
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to Test Probe
Voltage - Rated
1000VAC, DC (1kV)
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5519APomona Electronics1.064501-1004-ND25,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes