


5432-0 | |
|---|---|
DigiKey Part Number | 5432-0-ND |
Manufacturer | |
Manufacturer Product Number | 5432-0 |
Description | MINIATURE TEST PROBE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Standard Tip, 0.080" (2.03mm) Dia Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Pomona Electronics | Voltage Rating 1500VAC/DC |
Series | Quantity 1 Piece |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Material - Body Nylon |
Tip Type Standard Tip, 0.080" (2.03mm) Dia | Material - Tip Brass, Nickel Plated |
Connection Type 18-22 AWG Test Lead | Operating Temperature 176°F (80°C) |
Length - Tip 0.500" (12.70mm) | Base Product Number |
Length - Overall 4.920" (124.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |


