Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5422-C-60

DigiKey Part Number
5422-C-60-ND
Manufacturer
Manufacturer Product Number
5422-C-60
Description
TEST LEAD BANANA TO GRABBER 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Double, Stackable To Mini Pincer (2) Patch Cord 300VAC, DC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Cable, Black, Black and Red Leads
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
RG-58C/U, 20 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VAC, DC
1st Connector
Banana Plug, Double, Stackable
Current Rating (Amps)
5A
2nd Connector
Mini Pincer (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.