Similar

5419-36-2 | |
|---|---|
DigiKey Part Number | 5419-36-2-ND |
Manufacturer | |
Manufacturer Product Number | 5419-36-2 |
Description | MINI PINCER TO MINI PINCER 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Mini Pincer To Mini Pincer Test Lead 300VDC 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Pincer | |
2nd Connector | Mini Pincer | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 176°F (80°C) |


