Similar

5419-12-0 | |
|---|---|
DigiKey Part Number | 5419-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 5419-12-0 |
Description | MINI PINCER TO MINI PINCER 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Mini Pincer To Mini Pincer Test Lead 300VDC 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Pincer | |
2nd Connector | Mini Pincer | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 176°F (80°C) |


