
5413 | |
|---|---|
DigiKey Part Number | 5413-ND |
Manufacturer | |
Manufacturer Product Number | 5413 |
Description | TEST CLIP SOIC 14 (2 X 7) |
Customer Reference | |
Detailed Description | SOIC, 0.15 to 0.35" Wide Test Clip 14 (2 x 7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | SOIC, 0.15 to 0.35" Wide | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Contact Finish | Gold | |
Contact Material | - |


