
5403-12-2 | |
|---|---|
DigiKey Part Number | 5403-12-2-ND |
Manufacturer | |
Manufacturer Product Number | 5403-12-2 |
Description | TEST LEAD BANANA TO BANANA 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 1200VAC (1.2kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Stackable, Sheathed - Retractable | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1200VAC (1.2kV) | |
Ratings | - | |
Current Rating (Amps) | 7A |

