


5401 | |
|---|---|
DigiKey Part Number | 501-2063-ND |
Manufacturer | |
Manufacturer Product Number | 5401 |
Description | TEST CLIP PLCC 68 (4 X 17) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PLCC Test Clip 68 (4 x 17) |
Datasheet | Datasheet |
EDA/CAD Models | 5401 Models |
Category | Type PLCC |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 68 (4 x 17) |
Series | Contact Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,09000 € | 95,09 € |
| Unit Price without VAT: | 95,09000 € |
|---|---|
| Unit Price with VAT: | 113,15710 € |

