


5379 | |
|---|---|
DigiKey Part Number | 5379-ND |
Manufacturer | |
Manufacturer Product Number | 5379 |
Description | CONN SMB JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Cable Group RG-174, 179, 187, 188, 316 |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |

