


5362-36-0 | |
|---|---|
DigiKey Part Number | 5362-36-0-ND |
Manufacturer | |
Manufacturer Product Number | 5362-36-0 |
Description | TEST LEAD BANANA TO GRABBER 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Sheathed - Retractable To SMD Pincer Patch Cord 150VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Sheathed - Retractable | |
2nd Connector | SMD Pincer | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 150VAC | |
Ratings | - | |
Current Rating (Amps) | 500mA |

