5343-C-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 52
Unit Price: 34,84000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5343-C-24

DigiKey Part Number
5343-C-24-ND
Manufacturer
Manufacturer Product Number
5343-C-24
Description
TEST LEAD BNC TO BANANA 24"
Customer Reference
Detailed Description
24.0" (609.60mm) BNC, Male Plug To Banana Plug, Single, Sheathed - Retractable (2) Test Lead 30VAC, 60VDC
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Wire Gauge
20 AWG
Series
Cable Type
RG-58C/U
Part Status
Obsolete
Voltage - Rated
30VAC, 60VDC
Configuration
BNC to Banana
Temperature Range
122°F (50°C)
1st Connector
BNC, Male Plug
Material - Insulation
Poly-Vinyl Chloride (PVC)
2nd Connector
Banana Plug, Single, Sheathed - Retractable (2)
Color
Black Cable, Black and Red Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5343-C-36Pomona Electronics52501-2168-ND34,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes