12.0" (304.80mm) SMD Pincer To SMD Pincer Test Lead 150VDC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) SMD Pincer To SMD Pincer Test Lead 150VDC 1 Lead, Black
Who is Pomona Electronics?

5301-12-0

DigiKey Part Number
501-1604-ND
Manufacturer
Manufacturer Product Number
5301-12-0
Description
SMD PINCER TO SMD PINCER 12"
Customer Reference
Detailed Description
12.0" (304.80mm) SMD Pincer To SMD Pincer Test Lead 150VDC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Obsolete
Voltage - Rated
150VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
500 mA
1st Connector
SMD Pincer
Temperature Range
216°F (102°C)
2nd Connector
SMD Pincer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
SMD PINCER TO SMD PINCER 12"
In-Stock: 0
Unit Price:
Alternate Length
SMD PINCER TO SMD PINCER 24"
In-Stock: 0
Unit Price: 14,61000 €