


5297 | |
|---|---|
DigiKey Part Number | 501-1362-ND |
Manufacturer | |
Manufacturer Product Number | 5297 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Features Filter |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Gold |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Beryllium Copper, Brass |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 € | 50,99 € |
| Unit Price without VAT: | 50,99000 € |
|---|---|
| Unit Price with VAT: | 60,67810 € |



