


5255 | |
|---|---|
DigiKey Part Number | 501-2173-ND |
Manufacturer | |
Manufacturer Product Number | 5255 |
Description | BOX ALUM UNPTD 4.25"L X 1.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.250" L x 1.500" W (107.95mm x 38.10mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
Category | Height 1.060" (26.92mm) |
Mfr | Area (L x W) 6.38in² (41.2cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Box | Features Card Guides, EMI Shielded |
Size / Dimension 4.250" L x 1.500" W (107.95mm x 38.10mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,39000 € | 37,39 € |
| Unit Price without VAT: | 37,39000 € |
|---|---|
| Unit Price with VAT: | 44,49410 € |


