


5246-2 | |
|---|---|
DigiKey Part Number | 5246-2-ND |
Manufacturer | |
Manufacturer Product Number | 5246-2 |
Description | IC TEST TIP ADAPTER RED |
Customer Reference | |
Detailed Description | 3 A Red |
Category | Quantity 1 Piece |
Manufacturer Pomona Electronics | Current Rating (Amps) 3 A |
Series | Material - Body Nylon |
Part Status Obsolete | Material - Tip Steel, Stainless |
Length - Overall 1.250" (31.75mm) | Operating Temperature 176°F (80°C) |
Color Red | Includes IC Test Tip Adapter |
Voltage Rating 300VRMS/DC |

