Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5243-6

DigiKey Part Number
5243-6-ND
Manufacturer
Manufacturer Product Number
5243-6
Description
SMD GRABBER BLUE SLD 0.090" 10PC
Customer Reference
Detailed Description
Blue Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Type
-
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.040" (1.02mm)
Features
Do It Yourself (DIY), Push Button Style
Length
1.580" (40.13mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Blue
Quantity
10 Pieces
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.