
5224 | |
|---|---|
DigiKey Part Number | 5224PO-ND |
Manufacturer | |
Manufacturer Product Number | 5224 |
Description | TEST CLIP DIP 24 (2 X 12) |
Customer Reference | |
Detailed Description | DIP, Open Back Test Clip 24 (2 x 12) |
Datasheet | Datasheet |
Category | Type DIP, Open Back |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 24 (2 x 12) |
Series | Contact Finish Gold |
Part Status Obsolete | Contact Material Beryllium Copper |

