Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5198

DigiKey Part Number
5198-ND
Manufacturer
Manufacturer Product Number
5198
Description
REPLACEMENT COVER "L" ALUM BOX
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 5.870" L x 2.870" W x 0.063" H (149.10mm x 72.90mm x 1.60mm) Unpainted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cover, Lid
Features
-
For Use With/Related Products
Size L Boxes
Size / Dimension
5.870" L x 2.870" W x 0.063" H (149.10mm x 72.90mm x 1.60mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.