Box Metal, Aluminum Unpainted Cover Included 8.320" L x 4.220" W (211.33mm x 107.19mm) X 1.740" (44.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 8.320" L x 4.220" W (211.33mm x 107.19mm) X 1.740" (44.20mm)
Who is Pomona Electronics?

5186

DigiKey Part Number
501-2127-ND
Manufacturer
Manufacturer Product Number
5186
Description
BOX ALUM 8.32"L X 4.22"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 8.320" L x 4.220" W (211.33mm x 107.19mm) X 1.740" (44.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.320" L x 4.220" W (211.33mm x 107.19mm)
Height
1.740" (44.20mm)
Area (L x W)
35.0in² (226cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Card Guides, EMI Shielded, Mounting Flange
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,17000 €79,17 €
Unit Price without VAT:79,17000 €
Unit Price with VAT:94,21230 €