
5169-02 | |
|---|---|
DigiKey Part Number | 5169-02-ND |
Manufacturer | |
Manufacturer Product Number | 5169-02 |
Description | CONN BANANA PLUG BLACK/RED |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Black, Red |
Datasheet | Datasheet |
Category | Termination Crimp or Solder |
Manufacturer Pomona Electronics | Insulation Non-Mating End Insulated |
Packaging 2 per Bag | Color Black, Red |
Part Status Obsolete | Wire Gauge 18-22 AWG |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyvinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 50°C |



