
5168-0# | |
|---|---|
DigiKey Part Number | 501-5168-0#-ND |
Manufacturer | |
Manufacturer Product Number | 5168-0# |
Description | BANANA JACK 14 AWG (BLACK) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Black | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,86412 € | 1.932,06 € |
| Unit Price without VAT: | 3,86412 € |
|---|---|
| Unit Price with VAT: | 4,59830 € |


