Parametric Equivalent

5167-0#/BULK | |
|---|---|
DigiKey Part Number | 501-5167-0#/BULK-ND |
Manufacturer | |
Manufacturer Product Number | 5167-0#/BULK |
Description | BANANA JACK 20 AWG (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Black |
Category | Insulation Sheathed |
Manufacturer Pomona Electronics | Color Black |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyvinyl Chloride (PVC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 50°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp or Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4934-0 | Pomona Electronics | 136 | 501-1523-ND | 6,45000 € | Parametric Equivalent |
| 4934-0# | Pomona Electronics | 0 | 501-4934-0#-ND | 6,45080 € | Parametric Equivalent |
| 5167-0 | Pomona Electronics | 6.524 | 501-1536-ND | 2,63000 € | Parametric Equivalent |
| 6384-0 | Pomona Electronics | 105 | 501-1881-ND | 42,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76166 € | 1.380,83 € |
| Unit Price without VAT: | 2,76166 € |
|---|---|
| Unit Price with VAT: | 3,28638 € |





