Connector Strain Relief For RG-58, 141 Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief For RG-58, 141 Cables
Who is Pomona Electronics?

5155-2

DigiKey Part Number
501-1940-ND
Manufacturer
Manufacturer Product Number
5155-2
Description
CONN STRN RELIEF FOR RG-58 141
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For RG-58, 141 Cables
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Strain Relief
For Use With/Related Products
RG-58, 141 Cables
Body Material
Polyvinyl Chloride (PVC)
Body Finish
-
Features
Color Coded
Color
Red
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €