
5155-0# | |
|---|---|
DigiKey Part Number | 501-5155-0#-ND |
Manufacturer | |
Manufacturer Product Number | 5155-0# |
Description | STRESS BOOT RG58 (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-58, 141 Cables |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-58, 141 Cables | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | Color Coded | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71262 € | 856,31 € |
| Unit Price without VAT: | 1,71262 € |
|---|---|
| Unit Price with VAT: | 2,03802 € |

