
5120 | |
|---|---|
DigiKey Part Number | 5120-ND |
Manufacturer | |
Manufacturer Product Number | 5120 |
Description | TEST CLIP DIP 20 (2 X 10) |
Customer Reference | |
Detailed Description | DIP, Standard Test Clip 20 (2 x 10) |
Datasheet | Datasheet |
Category | Type DIP, Standard |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 20 (2 x 10) |
Series | Contact Finish Gold |
Part Status Obsolete | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 923743-24 | 3M | 7 | 923743-24-ND | 61,52000 € | Similar |


