


5113A | |
|---|---|
DigiKey Part Number | 5113A-ND |
Manufacturer | |
Manufacturer Product Number | 5113A |
Description | CONN RCPT FMALE XLR 3P TIN SLDR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Mounting Feature Flange |
Mfr | Termination Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Primary Material Metal |
Connector Type | Shell Material Zinc Die Cast |
Number of Positions 3 | Shell Finish Nickel |
Shell Size - Insert XLR | Contact Finish - Mating Tin |
Mounting Type Panel Mount |

