Similar

5079 | |
|---|---|
DigiKey Part Number | 5079PO-ND |
Manufacturer | |
Manufacturer Product Number | 5079 |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Category | Cable Group RG-59, 59A, 59B, 62, 62A, 62B, 62C, 210 |
Mfr | Fastening Type Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 5 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Insulator |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5227079-1 | TE Connectivity AMP Connectors | 0 | A33774-ND | 5,58366 € | Similar |


