Cable Assembly Coaxial SMA to N-Type RG-142B DS 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to N-Type RG-142B DS 48.0" (1.2m) 4.0'
Who is Pomona Electronics?

5058-X-48

DigiKey Part Number
501-2000-ND
Manufacturer
Manufacturer Product Number
5058-X-48
Description
COAX CBL SMA TO N-TYPE 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142B DS 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-142B DS
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
200°C
2nd Connector
N-Type Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL SMA TO N-TYPE 36"
In-Stock: 0
Unit Price:
COAX CBL SMA TO N-TYPE 5'
In-Stock: 2
Unit Price: 86,68000 €