
5014/POM | |
|---|---|
DigiKey Part Number | 5014/POM-ND |
Manufacturer | |
Manufacturer Product Number | 5014/POM |
Description | TEST CLIP DIP 14 (2 X 7) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DIP, Standard Test Clip 14 (2 x 7) |
Datasheet | Datasheet |
Category | Type DIP, Standard |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 14 (2 x 7) |
Series | Contact Material Nickel Silver |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,71600 € | 83,58 € |
| Unit Price without VAT: | 16,71600 € |
|---|---|
| Unit Price with VAT: | 19,89204 € |

