


4997 | |
|---|---|
DigiKey Part Number | 501-1801-ND |
Manufacturer | |
Manufacturer Product Number | 4997 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Field Installable |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 5 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Insulator |
Contact Termination Crimp or Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-58C | Operating Temperature -65°C ~ 165°C |
Fastening Type Bayonet Lock | Voltage Rating 500 V |

