
4987-2 | |
|---|---|
DigiKey Part Number | 4987-2-ND |
Manufacturer | |
Manufacturer Product Number | 4987-2 |
Description | CONN BANANA JACK RED |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Red |
Category | Termination Crimp or Solder |
Manufacturer Pomona Electronics | Insulation Sheathed |
Packaging Bulk | Color Red |
Part Status Obsolete | Wire Gauge 14-16 AWG |
Type Banana Jack | Contact Finish Nickel |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Operating Temperature 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5168-2 | Pomona Electronics | 563 | 501-1546-ND | 3,82000 € | Parametric Equivalent |


