
4963-E-60 | |
|---|---|
DigiKey Part Number | 4963-E-60-ND |
Manufacturer | |
Manufacturer Product Number | 4963-E-60 |
Description | CBL ASSY BNC PLUG-JACK RG59B 5' |
Customer Reference | |
Detailed Description | Cable Assembly 5.00' (1.52m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Length | 5.00' (1.52m) | |
Cable Type | Round | |
Color | Black |


