4959 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pomona Electronics
In Stock: 697
Unit Price: 6,50000 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Who is Pomona Electronics?

4959

DigiKey Part Number
4959-ND
Manufacturer
Manufacturer Product Number
4959
Description
CONN SMA JACK STR 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72963Pomona Electronics697501-2429-ND6,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes