


4958 | |
|---|---|
DigiKey Part Number | 501-1462-ND |
Manufacturer | |
Manufacturer Product Number | 4958 |
Description | CONN BNC TWIN RCPT STR 50 OHM |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Receptacle, Female Socket and Male Pin 50 Ohms Panel Mount Solder Cup |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Receptacle, Female Socket and Male Pin | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |



