


4957 | |
|---|---|
DigiKey Part Number | 501-1497-ND |
Manufacturer | |
Manufacturer Product Number | 4957 |
Description | CONN BNC TWIN PLUG STR SOLDER |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Plug, Female Socket and Male Pin Free Hanging (In-Line) Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 10 pcs - 1 Connector, 1 Braid Clamp, 1 Bushing, 1 Clamp, 2 Contacts, 1 Gasket, 2 Insulators, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket and Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-108, 108A, Belden 9272 | Voltage Rating 500 V |
Fastening Type Bayonet Lock |

