


4945-K-24 | |
|---|---|
DigiKey Part Number | 501-1998-ND |
Manufacturer | |
Manufacturer Product Number | 4945-K-24 |
Description | CBL ASSY BNC PLUG-JACK RG174 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | 2.00' (609.6mm) | |
Cable Type | Round | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 € | 35,28 € |
| Unit Price without VAT: | 35,28000 € |
|---|---|
| Unit Price with VAT: | 41,98320 € |




