4935-BB-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 8
Unit Price: 70,56000 €
Datasheet
Cable Assembly Coaxial BNC to SMA RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to SMA RG-316 12.00" (304.80mm)
Who is Pomona Electronics?

4935-BB-12

DigiKey Part Number
4935-BB-12-ND
Manufacturer
Manufacturer Product Number
4935-BB-12
Description
COAX CBL BNC TO SMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 12.00" (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Brown
Features
Shielded
Operating Temperature
165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CABLE BNC TO SMA 4'
In-Stock: 153
Unit Price: 70,56000 €
COAX CBL BNC TO SMA 10'
In-Stock: 80
Unit Price: 77,45000 €
COAX CBL BNC TO SMA 24"
In-Stock: 8
Unit Price: 70,56000 €
COAX CABLE BNC TO SMA 5'
In-Stock: 81
Unit Price: 74,00000 €