Similar



4889 | |
|---|---|
DigiKey Part Number | 4889-ND |
Manufacturer | |
Manufacturer Product Number | 4889 |
Description | CONN N JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Features Extended Insulation |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder Cup | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Shield Termination Solder | Body Material Brass |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2455 | Pomona Electronics | 5 | 501-2381-ND | 13,61000 € | Similar |


