Direct
Similar



4850 | |
|---|---|
DigiKey Part Number | 4850PO-ND |
Manufacturer | |
Manufacturer Product Number | 4850 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-631 | Cinch Connectivity Solutions Johnson | 4.176 | J493-ND | 5,78000 € | Direct |
| 901-9215 | Amphenol RF | 0 | ARF1966-ND | 38,55000 € | Similar |
| HRM-301S | Hirose Electric Co Ltd | 10 | H122723-ND | 24,74000 € | Similar |
| HRM-306(09) | Hirose Electric Co Ltd | 2 | H122729-ND | 19,55000 € | Similar |
| HRM-306S | Hirose Electric Co Ltd | 0 | H122730-ND | 25,17000 € | Similar |







