4846-K-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crystek Corporation
In Stock: 355
Unit Price: 15,94000 €
Datasheet
Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm)
Who is Pomona Electronics?

4846-K-24

DigiKey Part Number
4846-K-24-ND
Manufacturer
Manufacturer Product Number
4846-K-24
Description
COAX CBL SMA TO SMA 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pomona Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
24.00" (609.60mm)
Part Status
Obsolete
Cable Type
RG-174
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCSMA-MM-RG174-24Crystek Corporation355744-1247-ND15,94000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 49,29000 €
COAX CABLE SMA TO SMA 5'
In-Stock: 0
Unit Price: