


4778-60 | |
|---|---|
DigiKey Part Number | 4778-60-ND |
Manufacturer | |
Manufacturer Product Number | 4778-60 |
Description | BANTAM PLUG TO MICRO HOOK 60" |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Bantam Plug To Micro Hook (2) Test Lead 150VAC 1 Cable, Gray, Black and Red Leads, Black Plug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Bantam to Grabber, Hook | |
1st Connector | Bantam Plug | |
2nd Connector | Micro Hook (2) | |
Cable Length | 60.0" (1524.00mm) | |
Contents | 1 Cable, Gray, Black and Red Leads, Black Plug | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG, 26 AWG | |
Voltage - Rated | 150VAC | |
Temperature Range | 122°F (50°C) |

