24.0" (609.60mm) BNC, Male Plug To Micro Hook (2) Test Lead 150VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) BNC, Male Plug To Micro Hook (2) Test Lead 150VAC
Who is Pomona Electronics?

4777-K-24

DigiKey Part Number
501-1995-ND
Manufacturer
Manufacturer Product Number
4777-K-24
Description
TEST LEAD BNC TO GRAB HOOK 24"
Customer Reference
Detailed Description
24.0" (609.60mm) BNC, Male Plug To Micro Hook (2) Test Lead 150VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Wire Gauge
20 AWG
Series
Cable Type
RG-174/U
Packaging
Bulk
Voltage - Rated
150VAC
Part Status
Obsolete
Temperature Range
122°F (50°C)
Configuration
BNC to Grabber, Hook
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Male Plug
Color
Black Cable, Black and Red Leads
2nd Connector
Micro Hook (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,84000 €34,84 €
Unit Price without VAT:34,84000 €
Unit Price with VAT:41,45960 €
Alternate Length
TEST LEAD BNC TO GRAB HOOK 36"
In-Stock: 0
Unit Price: 34,83500 €
TEST LEAD BNC TO GRAB HOOK 48"
In-Stock: 0
Unit Price:
TEST LEAD BNC TO GRAB HOOK 60"
In-Stock: 0
Unit Price: 53,53500 €