4773-6# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 14
Unit Price: 5,93000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4773-6#

DigiKey Part Number
501-4773-6#-ND
Manufacturer
Manufacturer Product Number
4773-6#
Description
PIN TIP JACK (BLUE)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Miniature Wire Wrap Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Miniature
Mounting Type
Panel Mount
Termination
Wire Wrap
Insulation
Mating End Insulated
Features
-
Color
Blue
Wire Gauge
-
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Polycarbonate (PC)
Operating Temperature
115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,92956 €2.964,78 €
Unit Price without VAT:5,92956 €
Unit Price with VAT:7,05618 €