


4773-0 | |
|---|---|
DigiKey Part Number | 501-1593-ND |
Manufacturer | |
Manufacturer Product Number | 4773-0 |
Description | CONN TIP JACK MINI WIRE WRAP BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Miniature Wire Wrap Black |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Beryllium Copper |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Miniature | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |




