
4772-24-2 | |
|---|---|
DigiKey Part Number | 4772-24-2-ND |
Manufacturer | |
Manufacturer Product Number | 4772-24-2 |
Description | TEST LEAD TIP PLUG TO SOCKET 24" |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Tip Plug To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 1 Lead, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Pin Tip to Socket | |
1st Connector | Tip Plug | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 3 A | |
Temperature Range | 122°F (50°C) |


