
4726 | |
|---|---|
DigiKey Part Number | 4726PO-ND |
Manufacturer | |
Manufacturer Product Number | 4726 |
Description | REPLACEMENT COVER "D" ALUM BOX |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 2.990" L x 2.480" W x 0.063" H (75.95mm x 62.99mm x 1.60mm) Unpainted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Size D Boxes | |
Size / Dimension | 2.990" L x 2.480" W x 0.063" H (75.95mm x 62.99mm x 1.60mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |



